Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD4692-ARDZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.12AN6411
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $81.830 |
Price for:Each
Minimum: 1
Multiple: 1
$81.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD4692-ARDZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.12AN6411
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD4692
No. of Bits16bit
Sampling Rate1MSPS
Kit Application TypeData Converter
Application Sub TypeSuccessive Approximation ADC
Kit ContentsEvaluation Board AD4692
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
16bit
Kit Application Type
Data Converter
Kit Contents
Evaluation Board AD4692
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
AD4692
Sampling Rate
1MSPS
Application Sub Type
Successive Approximation ADC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
