
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-AD4857FMCZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 18AM5226 |
| Your Part Number | |
| Technical Datasheet |
2 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $219.710 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-AD4857FMCZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 18AM5226 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | AD4857 |
| Kit Application Type | Data Converter |
| Application Sub Type | Data Acquisition System |
| Kit Contents | Evaluation Board AD4857, Micro-SD Memory Card w/Adapter System Board Boot Software and Linux OS |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EVAL-AD4857FMCZ is an evaluation board for evaluating the AD4857 buffered, 8-channel simultaneous sampling, 16bit 1MSPS DAS. It is designed to demonstrate the performance of the AD4857 and to provide access to many included configuration options that are accessed via a simple ACE plug-in graphical user interface (GUI). The AD4857 is a fully buffered, 8-channel simultaneous sampling, 16-bit, 1 MSPS data acquisition system (DAS) with differential, wide common-mode range inputs. The EVAL-AD4857FMCZ on-board components include : LTC6655 high precision, low drift, 4.096V voltage reference (not used by default)/LT1761, low noise, 1.8V, 2.5V, and 5V low dropout (LDO) regulators/LT8330 low quiescent current (IQ) boost converter.
- Full featured evaluation board for the AD4857
- 8 input channels available through SMA connectors
- On-board reference circuit and power supplies
- Standalone capability through FMC connector and/or test points
- PC software for control and data analysis of the time and frequency domain
- ZedBoard-compatible
- Compatible with other FMC controller boards
Contents
EVAL-AD4857FMCZ evaluation board, Micro-SD memory card (with adapter) containing system board boot software and Linux OS.
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Data Converter |
| Kit Contents | Evaluation Board AD4857, Micro-SD Memory Card w/Adapter System Board Boot Software and Linux OS |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | AD4857 |
|---|---|
| Application Sub Type | Data Acquisition System |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
