
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-AD4858FMCZCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 85AK6009 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $221.480 |
| 5+ | $219.950 |
| 10+ | $219.940 |
| 25+ | $219.930 |
| 50+ | $219.920 |
| 100+ | $219.910 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-AD4858FMCZCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 85AK6009 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | AD4858 |
| Kit Application Type | Data Converter |
| Application Sub Type | Data Acquisition System |
| Kit Contents | Eval Board AD4858, Micro-SD Memory Card (w/adapter) Containing System Board Boot Software & Linux OS |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EVAL-AD4858FMCZ is an evaluation kit. It is designed to demonstrate the performance of the AD4858 and provide access to many included configuration options that are accessed via an easy to use ACE plug-in graphical interface. The EVAL-AD4858FMCZ on-board components include also the LTC6655 high precision, low drift, 4.096V voltage reference (not used by default), LT1761, low noise, 1.8V, 2.5V, and 5V low dropouts (LDOs) and LT8330 low quiescent current (IQ) boost converter.
- Full featured evaluation board for the AD4858
- Eight input channels available through SMA connectors
- On-board reference circuit and power supplies
- Standalone capability through FMC connector and/or test points
- PC software for control and data analysis of the time and frequency domain
- Compatible with other FMC controller boards
- ZedBoard-compatible
Contents
EVAL-AD4858FMCZ evaluation board, Micro-SD memory card (with adapter) containing system board boot software and Linux OS.
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Data Converter |
| Kit Contents | Eval Board AD4858, Micro-SD Memory Card (w/adapter) Containing System Board Boot Software & Linux OS |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | AD4858 |
|---|---|
| Application Sub Type | Data Acquisition System |
| Product Range | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
