
| Quantity | Price |
|---|---|
| 1+ | $81.860 |
Product Information
Product Overview
EVAL-AD5110SDZ is an evaluation board to evaluate the AD5110, a single-channel, 128-position, non-volatile memory digital potentiometer. The AD5110 supports single-supply 2.3V to 5.5V operation making the device suited for battery-powered applications and many other applications, offering guaranteed low resistor tolerance errors of ±8% and high bandwidth while allowing up to ±6mA current density in the A, B, and W pins. The logic voltage levels operate from single 1.8V to 5.5V supplies. The versatile I2C-compatible digital interface allows readback of the wiper register and EEPROM content which contain the resistor tolerance, providing an end-to-end tolerance accuracy of 0.1%. The EVAL-AD5110SDZ can operate in single-supply mode and incorporates an internal power supply from the USB.
- Full-featured evaluation board for the AD5110
- Several test circuits
- Various AC/DC input signals
- PC control via a separately purchased system demonstration platform (SDP)
- PC control software
- Resistor tolerance error stored in EEMEM
Contents
EVAL-AD511xSDZ evaluation board, CD that includes (Self-installing software that allows users to control the board and exercise all functions of the device, Electronic version of the AD5110 data sheet, Electronic version of the UG-322 user guide).
Technical Specifications
Analog Devices
Data Converter
Evaluation Board AD5110
No SVHC (07-Jul-2017)
AD5110
Digital Potentiometer
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
