
| Quantity | Price |
|---|---|
| 1+ | $81.860 |
Product Information
Product Overview
EVAL-AD5111SDZ is an evaluation board to evaluate the AD5111 single-channel, 128-position, non-volatile memory digital potentiometer. The AD5111 supports single-supply 2.3V to 5.5V operation making the device suited for battery-powered applications and many other applications, offering guaranteed low resistor tolerance errors of ±8% and high bandwidth while allowing up to ±6mA current density in the A, B, and W pins. A simple 3-wire up/down interface allows manual switching or high-speed digital control with clock rates up to 50MHz. The EVAL-AD5111SDZ can operate in single-supply mode and incorporates an internal power supply from the USB.
- Full-featured evaluation board for the AD5111
- Several test circuits
- Various AC/DC input signals
- PC control via a separately purchased system demonstration platform (SDP)
- PC control software
Contents
EVAL-AD511xSDZ evaluation board, CD that includes (Self-installing software that allows users to control the board and exercise all functions of the device, Electronic version of the AD5111 data sheet, Electronic version of the UG-322 user guide).
Technical Specifications
Analog Devices
Data Converter
Evaluation Board AD5111
No SVHC (07-Jul-2017)
AD5111
Digital Potentiometer
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
