Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-AD5372EBZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK1302 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $163.490 |
Price for:Each
Minimum: 1
Multiple: 1
$163.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-AD5372EBZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK1302 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | AD5372 |
| Kit Application Type | Data Converter |
| Application Sub Type | DAC |
| Kit Contents | Evaluation Board AD5372, Software CD, USB Cable |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EVAL-AD5372EBZ is an evaluation board for AD5372. The evaluation board can be used as a stand alone board with control coming from an external DSP or microcontroller or it can be connected to a PC. Software is provided which can be used to program the registers of the AD5372. Control of the AD5372 is achieved via a USB interface.
- Full-featured evaluation Board for the AD5372
- USB interface
- PC software for register programming
- Various reference voltages available
- Stand-alone operation
Contents
EVAL-AD5372EBZ evaluation board, Software CD, USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Data Converter |
| Kit Contents | Evaluation Board AD5372, Software CD, USB Cable |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | AD5372 |
|---|---|
| Application Sub Type | DAC |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
