Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD5443-DBRDZCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR4124
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $81.760 |
Price for:Each
Minimum: 1
Multiple: 1
$81.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD5443-DBRDZCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR4124
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD5443
No. of Bits12bit
Sampling Rate-
Kit Application TypeData Converter
Application Sub TypeCurrent Output DAC
Kit ContentsBoard Only
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
12bit
Kit Application Type
Data Converter
Kit Contents
Board Only
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
AD5443
Sampling Rate
-
Application Sub Type
Current Output DAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
