Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD5593RSDZCopy
Newark Part No.21AM2998
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $141.090 |
Price for:Each
Minimum: 1
Multiple: 1
$141.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD5593RSDZCopy
Newark Part No.21AM2998
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD5593RBRUZ
No. of Bits12Bit
Sampling Rate-
Kit Application TypeData Converter
Application Sub TypeConfigurable ADC
Kit ContentsEvaluation Board AD5593RBRUZ, Evaluation Software CD
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
12Bit
Kit Application Type
Data Converter
Kit Contents
Evaluation Board AD5593RBRUZ, Evaluation Software CD
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
AD5593RBRUZ
Sampling Rate
-
Application Sub Type
Configurable ADC
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
