Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $74.340 |
Product Information
Product Overview
EVAL-AD5668SDCZ is a LFCSP evaluation board to evaluate AD5668 octal, 16-Bit, serial voltage-output DAC. The AD5668 operates from a single 2.7V to 5.5V supply. The device incorporates an internal 1.25V or 2.5V on-board reference to give an output voltage span of 2.5 V or 5 V, respectively. The on-board reference is off at power-up allowing the use of an external reference, the REF195 is used on this evaluation board. The device must be written after power-up to turn on the internal reference. The evaluation board interfaces to the USB port of a PC via the SDP.
- Full-featured evaluation board for the AD5668
- On-board reference
- Various link options
- PC control in conjunction with Analog Devices, Inc
- System development platform (SDP)
- PC software for control of DACs
- On-board ADC for voltage readback
Contents
EVAL-AD5668SDCZ evaluation board, AD5668 device, CD (self-installing software that allows users to control the board and exercise all functions of the device, Electronic version of the AD5668 data sheet, Electronic version of the UG-155 user guide).
Technical Specifications
Analog Devices
16bit
Data Converter
Eval Board AD5668, AD5668 Device, Software and Documents CD
No SVHC (07-Jul-2017)
AD5668
-
Voltage Output DAC
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
