
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-AD5677RSDZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK1314 |
| Your Part Number | |
| Technical Datasheet |
4 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $157.900 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-AD5677RSDZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK1314 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | AD5677RBCPZ-1 |
| Kit Application Type | Data Converter |
| Application Sub Type | DAC |
| Kit Contents | Evaluation Board AD5677RBCPZ-1 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EVAL-AD5677RSDZ is an evaluation board to evaluate AD5677R 16bit, 16channel, voltage output DAC. The EVALAD5677RSDZ is also compatible with the AD5673R. The EVAL-AD5677RSDZ allows users to quickly prototype AD5673R/AD5677R circuits and reduce design time. The AD5673R/AD5677R operates from a single 2.7V to 5.5V supply range. The AD5673R/AD5677R incorporates an internal 2.5V reference to provide an output voltage of 2.5V or 5V. The evaluation board also incorporates an additional on-board voltage reference. It interfaces to the USB port of a PC via a system demonstration platform (SDP-B) board.
- Full featured evaluation board for the AD5677R
- Compatible with the AD5673R
- Various link options
- PC control in conjunction with the Analog Devices, Inc., SDP-B board
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Data Converter |
| Kit Contents | Evaluation Board AD5677RBCPZ-1 |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | AD5677RBCPZ-1 |
|---|---|
| Application Sub Type | DAC |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
