
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-AD5770R-PMDZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK1322 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $81.440 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-AD5770R-PMDZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK1322 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | AD5770RBCBZ |
| Kit Application Type | Data Converter |
| Application Sub Type | DAC |
| Kit Contents | PMOD Board AD5770RBCBZ, 13-Pin Straight Rectangular Header |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EVAL-AD5770R-PMDZ is an 6channel, 14bit, current output DAC PMOD board. The PMOD compatible EVAL-AD5770R-PMDZ evaluation/prototyping board is a minimalist 6-channel, 14bit, current-output DAC module designed as a low-cost alternative to the fully featured AD5770R evaluation board. The board allows users to make direct electrical and physical connections to the AD5770R, enabling rapid hardware and software development for their application/solution. SPI PMOD peripheral connectors can be found on many third-party MCU or FPGA development platforms; the EVAL-AD5770R-PMDZ can be connected directly into these systems.
- 6ch programmable, current-output, 14bit DACs with individual power pins and integrated temp shutdown
- Ready access to the AD5770R pins to ease customization and prototyping
- Industry standard Pmod form-factor compatible with FPGA and MCU development platforms
Contents
EVAL-AD5770R-PMDZ pmod board, 13-pin straight rectangular header (2 pcs).
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Data Converter |
| Kit Contents | PMOD Board AD5770RBCBZ, 13-Pin Straight Rectangular Header |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | AD5770RBCBZ |
|---|---|
| Application Sub Type | DAC |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
