Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD5941BATZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.50AK1330
Your Part Number
21 In Stock
14 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $236.880 |
Price for:Each
Minimum: 1
Multiple: 1
$236.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD5941BATZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.50AK1330
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD5941
No. of Bits16bit
Sampling Rate400kSPS
Kit Application TypeData Converter
Application Sub TypeElectrochemical Front End
Kit ContentsEvaluation Board AD5941
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-AD5941BATZ is an electrochemical impedance spectroscopy board. It is designed to facilitate high-precision analysis of electrochemical cells, particularly for battery monitoring applications. It leverages the AD5941 chip to perform Electrochemical Impedance Spectroscopy (EIS), a technique used to assess battery health and performance.
- Battery measurement board
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
16bit
Kit Application Type
Data Converter
Kit Contents
Evaluation Board AD5941
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
AD5941
Sampling Rate
400kSPS
Application Sub Type
Electrochemical Front End
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
