Need more?
| Quantity | Price |
|---|---|
| 1+ | $433.190 |
Product Information
Product Overview
EVAL-AD5941ELCZ is a AD5941 electrochemical evaluation-board (Shield) designed specifically for carrying out electrochemical measurements. These include measurements on a dummy RC sensor, electrochemical gas sensing, water quality (conductivity, pH, oxidation reduction), general electrochemical measurements through cables provided.
- Platform is an Arduino form factor that can be used with any Arduino form-factor base board
Contents
EVAL-ADICUP3029 Arm® Cortex™-M3 microcontroller based Arduino Uno form factor board, EVAL-AD5941 daughter board, Custom micro USB to crocodile cables.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
16bit
ARM
Electrochemical Front End
-
-
AD5941
800kSPS
Power Management
Cortex-M3
Eval Brd AD5941, MCU Arduino Uno Form Factor Brd EVAL-ADICUP3029, Micro USB to Crocodile Cables
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate