Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD7124-8ASDZCopy
Newark Part No.21AM3001
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $76.950 |
Price for:Each
Minimum: 1
Multiple: 1
$76.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD7124-8ASDZCopy
Newark Part No.21AM3001
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD7124-8
No. of Bits24bit
Sampling Rate-
Kit Application TypeData Converter
Application Sub TypeMulti-Channel Sigma-Delta ADC
Kit ContentsEvaluation Board AD7124-8,
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
24bit
Kit Application Type
Data Converter
Kit Contents
Evaluation Board AD7124-8,
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
AD7124-8
Sampling Rate
-
Application Sub Type
Multi-Channel Sigma-Delta ADC
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
