
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-AD7366SDZCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 18AR3904 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $93.750 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-AD7366SDZCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 18AR3904 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | AD7366 |
| No. of Bits | 12bit |
| Sampling Rate | 1MSPS |
| Kit Application Type | Data Converter |
| Application Sub Type | ADC |
| Kit Contents | Eval Board AD7366, Software CD, Adapter, Design and Integration Files |
| Product Range | - |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
EVAL-AD7366SDZ is an evaluation board designed to allow the user to easily evaluate all features of the AD7366. The evaluation board can be controlled via the system demonstration platform (SDP) connector (J8). The EVAL-SDP-CB1Z board allows the evaluation board to be controlled via the USB port of a PC using the AD7366 evaluation software. The EVAL-AD7366SDZ generates all required power supplies on board and supplies power to the EVAL-SDP-CB1Z controller board. On-board components include the following: AD8021, ADP1613, ADP3303-5, ADP2301, ADP1720, ADM1185, ADG3308, AD780.
- Full-featured evaluation board for the AD7366
- PC control in conjunction with the system demonstration platform (EVAL-SDP-CB1Z)
- PC software for control and data analysis (time and frequency domain)
- Standalone capability
Contents
AD7366 evaluation board, Evaluation software CD, 9V mains power supply adapter.
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| No. of Bits | 12bit |
| Kit Application Type | Data Converter |
| Kit Contents | Eval Board AD7366, Software CD, Adapter, Design and Integration Files |
| SVHC | No SVHC (07-Jul-2017) |
| Silicon Core Number | AD7366 |
|---|---|
| Sampling Rate | 1MSPS |
| Application Sub Type | ADC |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
