
Need more?
| Quantity | Price |
|---|---|
| 1+ | $115.680 |
Product Information
Product Overview
EVAL-AD7606BFMCZ is an evaluation board to evaluate the AD7606B 8channel DAS with 16bit, 800KSPS bipolar input, simultaneous sampling ADC. It is full featured evaluation board that allows users to easily evaluate the features of the AD7606B analog to digital converter (ADC). The EVAL-AD7606BFMCZ can be controlled by the system demonstration platform controller board (EVAL-SDP-CH1Z (SDP-H1)). The EVAL-SDP-CH1Z (SDP-H1) allows the EVAL-AD7606BFMCZ to be controlled through the USB port of a PC using the AD7606B evaluation software.
- Full featured evaluation board for the AD7606B
- On-board power supplies
- Standalone capability
- SDP-H1 compatible (EVAL-SDP-CH1Z (SDP-H1))
- PC software for control and data analysis
- Time and frequency domain
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
16bit
Data Converter
Evaluation Board AD7606BBSTZ
No SVHC (04-Feb-2026)
AD7606BBSTZ
800kSPS
ADC
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
