
Need more?
| Quantity | Price |
|---|---|
| 1+ | $110.880 |
Product Information
Product Overview
EVAL-AD7616-PSDZ is an evaluation board to evaluate AD7616-P 16channel DAS with 16bit, bipolar input, dual simultaneous sampling ADC. This is a single, full featured evaluation board designed to easily evaluate all features of AD7616-P analog-to-digital converter (ADC). The evaluation board can be controlled by the EVALSDP-CB1Z via the 120-way high speed system demonstration platform (SDP-B) connector.
- Full featured evaluation board for the AD7616-P
- On-board power supplies
- Standalone capability
- SDP-B controller board-compatible
- PC software for control and data analysis
Contents
EVAL-AD7616-PSDZ evaluation board, DC power supply.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
16bit
Data Converter
Evaluation Board AD7616BSTZ, DC Power Supply
No SVHC (04-Feb-2026)
AD7616BSTZ
1MSPS
ADC
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
