Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD7734EBZCopy
Newark Part No.25AM8980
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $96.270 |
Price for:Each
Minimum: 1
Multiple: 1
$96.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD7734EBZCopy
Newark Part No.25AM8980
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD7734
No. of Bits24bit
Sampling Rate15.4kSPS
Kit Application TypeData Converter
Application Sub TypeSigma-Delta ADC
Kit ContentsEvaluation Board AD7734
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
24bit
Kit Application Type
Data Converter
Kit Contents
Evaluation Board AD7734
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
AD7734
Sampling Rate
15.4kSPS
Application Sub Type
Sigma-Delta ADC
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
