Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD7949EDZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18AR3919
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $74.340 |
Price for:Each
Minimum: 1
Multiple: 1
$74.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD7949EDZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18AR3919
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD7949
No. of Bits14bit
Sampling Rate250kSPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsEval Board AD7949, CD-ROM Including Software
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
14bit
Kit Application Type
Data Converter
Kit Contents
Eval Board AD7949, CD-ROM Including Software
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
AD7949
Sampling Rate
250kSPS
Application Sub Type
ADC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
