Print Page
EVAL-ADA4522-2ARMZ
Evaluation Board, ADA4522-2ARMZ, Operational Amplifier, Ultralow Noise, Rail-to-Rail Output, 55 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-ADA4522-2ARMZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK1155 |
| Your Part Number | |
| Technical Datasheet |
31 In Stock
9 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.010 |
Price for:Each
Minimum: 1
Multiple: 1
$41.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-ADA4522-2ARMZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK1155 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | ADA4522-2ARMZ |
| Kit Application Type | Signal Conditioning |
| Application Sub Type | Operational Amplifier |
| Kit Contents | Evaluation Board ADA4522-2ARMZ |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EVAL-ADA4522-2ARMZ is an evaluation board for the ADA4522-2 55V, EMI enhanced, Zero Drift, Ultralow noise, rail-to-rail output operational amplifier. The flexible design of the evaluation board allows the user to create a multitude of configurations such as inverting and noninverting amplifier, difference amplifier and second-order Sallen-Key filters.
- Full featured evaluation board for the ADA4522-2
- Enables efficient prototyping
- User defined circuit configuration
- Edge mounted SMA connector provisions
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Signal Conditioning |
| Kit Contents | Evaluation Board ADA4522-2ARMZ |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | ADA4522-2ARMZ |
|---|---|
| Application Sub Type | Operational Amplifier |
| Product Range | - |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
