Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-ADA4523-1BRMZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK1156 |
| Your Part Number | |
| Technical Datasheet |
13 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.930 |
Price for:Each
Minimum: 1
Multiple: 1
$40.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-ADA4523-1BRMZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK1156 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | ADA4523-1BRMZ |
| Kit Application Type | Amplifier |
| Application Sub Type | Operational Amplifier |
| Kit Contents | Evaluation Board ADA4523-1BRMZ |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EVAL-ADA4523-1BRMZ is an 36V, low noise, zero drift op-amp evaluation board. The ADA4523-1 is a high voltage, low noise, zero drift op-amp that offers precision dc performance over a wide supply range of 4.5V to 36V.
- Full featured evaluation board for the ADA4523-1
- Enables efficient prototyping
- User defined circuit configuration
- Shutdown function for low power application
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Amplifier |
| Kit Contents | Evaluation Board ADA4523-1BRMZ |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | ADA4523-1BRMZ |
|---|---|
| Application Sub Type | Operational Amplifier |
| Product Range | - |
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
