
Need more?
| Quantity | Price |
|---|---|
| 1+ | $749.730 |
| 5+ | $734.740 |
| 10+ | $719.740 |
| 25+ | $704.750 |
| 50+ | $694.530 |
| 100+ | $694.520 |
Product Information
Product Overview
EVAL-ADAU1861EBZ evaluation board provides all the analog and digital inputs and outputs on ADAU1861. The ADAU1861 core is controlled by Analog Devices, Inc., Lark Studio GUI software, which interfaces with the EVAL-ADAU1861EBZ by a USB connection. The EVAL-ADAU1861EBZ can be powered by the USB bus or by a single 12V supply. Any of these supplies are regulated to the voltages required on the EVAL-ADAU1861EBZ. The printed circuit board (PCB) of the EVAL-ADAU1861EBZ is a 4-layer design, with a ground plane and a power plane on the inner layers. The EVAL-ADAU1861EBZ contains connectors for external microphones and speakers. The main clock of ADAU1861 can be provided externally or by the on-board 24.576MHz oscillator or crystal. The EVAL-ADAU1861EBZ contains a microphone array, aim for beamforming. A 16-channel, high performance, 192KHz, 24-bit DAC is used as the analog output for audio tuning.
Contents
EVAL-ADAU1861EBZ evaluation board, USB cable with Micro-USB plug.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Audio
Evaluation Board ADAU1861BCSZ-RL, USB Cable With Micro-USB Plug
No SVHC (04-Feb-2026)
ADAU1861BCSZ-RL
Audio CODEC
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
