
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-ADF4350EB2ZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK1169 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $308.330 |
| 5+ | $307.990 |
| 10+ | $307.630 |
| 25+ | $307.350 |
| 50+ | $301.200 |
| 100+ | $295.050 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-ADF4350EB2ZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK1169 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | ADF4350BCPZ |
| Kit Application Type | Clock & Timing |
| Application Sub Type | PLL Frequency Synthesizer |
| Kit Contents | Evaluation Board ADF4350BCPZ, USB Cable, Software CD |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EVAL-ADF4350EB2Z is an evaluation board designed to evaluate the performance of the ADF4350 fractional-N/integer-N PLL frequency synthesizer. It contains the ADF4350 synthesizer, a USB connector and related interface, a 10MHz TCXO reference source, SMA connectors for the RF outputs and reference signal plus headers for various signals and voltages. There is also a loop filter (20KHz) on board. A USB cable is included with the board to connect to a PC USB port.
- Self-contained board include PLL, VCO, loop filter, TCXO reference, USB interface, voltage regulator
- Accompanying software allows control of synthesizer functions from a PC
- Choice of power supply via USB or external feeding
- Typical phase noise performance of −99dBc/Hz at 1KHz offset from carrier (1GHz output frequency)
Contents
EVAL-ADF4350EB2Z evaluation board, Evaluation board software CD, USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Clock & Timing |
| Kit Contents | Evaluation Board ADF4350BCPZ, USB Cable, Software CD |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | ADF4350BCPZ |
|---|---|
| Application Sub Type | PLL Frequency Synthesizer |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | 5A991B |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
