Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-ADG1704ARDZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 14AN9529 |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $216.800 |
Price for:Each
Minimum: 1
Multiple: 1
$216.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-ADG1704ARDZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 14AN9529 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | ADG1704 |
| Kit Application Type | Switch |
| Application Sub Type | 4:1 Multiplexer |
| Kit Contents | Evaluation Board ADG1704 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EVAL-ADG1704ARDZ is an evaluation board for the ADG1704 analog 4:1 multiplexer and operates with a low-voltage single supply range from +1.08V to +5.5V or a low-voltage dual supply range from ±1.08V to ±2.75V. An EN input is used to disable all of the switches. The ADG1704 is designed for small size without compromising on performance. The 2mm × 2mm land grid array (LGA) package is ideal for a broad range of applications where area is a concern.
- ±1.08V to ±2.75V dual supply and +1.08V to +5.5V single supply
- 2.4ohm low on resistance
- 16-lead, 2mm × 2mm LGA package
- 1.8V JEDEC compliant logic
- Fully specified at +5V, +3.3V, +1.8V, and ±2.5V
- Rail-to-rail signal range
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Switch |
| Kit Contents | Evaluation Board ADG1704 |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | ADG1704 |
|---|---|
| Application Sub Type | 4:1 Multiplexer |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
