
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-ADG1712ARDZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73AM7189 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $177.340 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-ADG1712ARDZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73AM7189 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | ADG1712 |
| Kit Application Type | Switch |
| Application Sub Type | Quad SPST Switch |
| Kit Contents | Evaluation Board ADG1712 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EVAL-ADG1712ARDZ is an evaluation board for the ADG1712. The ADG1712 contains four independent SPST switches. The ADG1712 operates with a low voltage single supply range from +1.08V to + 5.5V, or a low voltage dual supply range from ±1.08V to ±2.75V. The ADG1712 is designed for small size without compromising on performance. The 2mm × 2mm LGA package is ideal for a broad range of applications where area is a concern. The ADG1712 has a low on resistance of just 2.4ohm and a rail-to-rail input signal range. Each switch conducts equally well in both directions when on. The switches are turned on with a Logic 1 input on the corresponding digital control line and the digital control inputs are 1.8V JEDEC compliant for ease of use with microcontrollers and field programmable gate arrays (FPGAs).
- Fully specified at +5V, +3.3V, +1.8V, and ±2.5V
- Rail-to-rail signal range
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Switch |
| Kit Contents | Evaluation Board ADG1712 |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | ADG1712 |
|---|---|
| Application Sub Type | Quad SPST Switch |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
