Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-ADG5401FEBZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK1174 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $96.140 |
Price for:Each
Minimum: 1
Multiple: 1
$96.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-ADG5401FEBZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK1174 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | ADG5401F |
| Kit Application Type | Switch |
| Application Sub Type | Analogue Switch |
| Kit Contents | Evaluation Board ADG5401F |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EVAL-ADG5401FEBZ is an evaluation board to evaluate the ADG5401F fault protection, 6ohm RON, SPST switch with 0.6Kohm feedback channel. The ADG5401F SPST switch has overvoltage detection and protection circuitry on the source pins (S and SFB) on Terminal J2 and is protected against signals up to ±60V in the powered state and unpowered state.
- Supply voltages (dual-supply: ±5V to ±22V, single-supply: 8V to 44V)
- Protected against overvoltage on the device source pins (S and SFB) on terminal J2
- Protected against signal voltages up to ±60V
- LEDs for visual overvoltage indication
- Parallel interface compatible with 1.8V logic
- On-board LDO regulator for digital supply and control (if required)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Switch |
| Kit Contents | Evaluation Board ADG5401F |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | ADG5401F |
|---|---|
| Application Sub Type | Analogue Switch |
| Product Range | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
