
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-ADG6412EBZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 71AK7701 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $146.700 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-ADG6412EBZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 71AK7701 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | ADG6412BCPZ |
| Kit Application Type | Switch |
| Application Sub Type | Quad SPST Switch |
| Kit Contents | Evaluation Board ADG6412BCPZ |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EVAL-ADG6412EBZ is an evaluation board for ADG6412. The ADG6412 contains four independent SPST switches. The ADG6412 switches turn on with Logic 1. Each switch conducts equally well in both directions when on, and each switch has an input signal range that extends from VSS to VDD − 2V. When the switches are open, signal levels up to the supplies are blocked. The ADG6412 does not have a VL pin. The digital inputs are compatible with 1.8V logic inputs over the full-operating supply range. The ADG6412 is located in the center of the evaluation board and wire screw terminals are provided to connect to each of the source and drain pins. Three screw terminals power the device and a fourth terminal provides users with a defined digital logic-supply voltage, if required. Alternatively, the digital logic-supply voltage can be supplied from the ADP7142 that is on the board.
- Low RON 0.5ohm
- High continuous current of up to 847mA
- Flat RON across signal range, 0.003ohm
- Improved balance between on resistance and on capacitance
- Low RON (0.5ohm) and CON (33pF)
- 1.8V logic compatibility
- 16-lead, 0.158" x 0.158" LFCSP
- Pin to pin compatible with the ADG5412 and ADG5412F
- Fully specified at ±20V and +36V
- Operational with asymmetric power supplies
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Switch |
| Kit Contents | Evaluation Board ADG6412BCPZ |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | ADG6412BCPZ |
|---|---|
| Application Sub Type | Quad SPST Switch |
| Product Range | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
