
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-ADICUP3029Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 50AK1182 |
| Your Part Number | |
| Technical Datasheet |
107 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $73.480 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-ADICUP3029Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 50AK1182 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| No. of Bits | 32bit |
| Silicon Family Name | ADUCM302x |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-M3 |
| Silicon Core Number | ADUCM3029 |
| Kit Contents | Evaluation Board ADUCM3029 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EVAL-ADICUP3029 is an Arduino based wireless development platform for Internet of Things applications based on an ultra-low power ARM Cortex-M3 processor. The EVAL-ADICUP3029 is an Arduino and PMOD compatible form factor development board that includes Bluetooth and Wi-Fi connectivity. The board uses CrossCore Embedded Studio, an open source Eclipse based Interactive Development Environment (IDE). The EVAL-ADICUP3029 uses the ADuCM3029 ultra-low power Arm Cortex-M3 processor as the main device on board. The ADuCM3029 is an integrated mixed-signal microcontroller system for processing, control and connectivity.
- Compatible with Arduino, PMOD and Grove form factors
- Ultra-low Power ARM Cortex M3
- Open Source IDE Tools
- No external debugger/emulator tools needed
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Silicon Family Name | ADUCM302x |
| Core Sub-Architecture | Cortex-M3 |
| Kit Contents | Evaluation Board ADUCM3029 |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | ARM |
| Silicon Core Number | ADUCM3029 |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
