
3 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $191.440 |
| 5+ | $187.600 |
| 10+ | $183.780 |
| 25+ | $179.950 |
| 50+ | $176.120 |
| 100+ | $174.100 |
Product Information
Product Overview
EVAL-ADIN1110EBZ is an evaluation platform to evaluate the ADIN1110 robust, industrial, low power 10BASE-T1L Ethernet MAC-PHY. It is a flexible platform enabling quick evaluation of the ADIN1110, robust, low power 10BASE-T1L MAC-PHY. It provides 10Mbit per second Single Pair Ethernet (SPE) connections with devices across 1.7Km of cable. The evaluation board offers two modes of operation for maximum flexibility. Connected to a PC via USB port, the full set of ADIN1110 register settings and features such as link quality monitoring and diagnostics can be accessed over the USB using serial command interface. The board also provides an Arduino interface. Alternatively, the board can operate in stand-alone mode where it is configured by setting hardware configuration links and switches. On-board LEDs provide status indication. The SPI interface provides configuration and data access to the ADIN1110.
- User friendly access to all ADIN1110 features
- Stand-alone hardware configured operation
- Flexible power supplies and prototyping options
- On-board ARM Cortex-M4 STM32L4S5QII3P ultra-low-power microcontroller
Contents
EVAL-ADIN1110EBZ board, 2x plug-in screw-terminal connectors for 10BASE-T1L cable and external power supply, USB-A to Micro USB-B cable (1meter).
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Communication & Networking
Analog Devices
-
No SVHC (04-Feb-2026)
Ethernet PHY
ADIN1110CCPZ
Evaluation Board ADIN1110CCPZ, 2x Plugin Screw Terminal Connectors, USB-A to Micro USB-B Cable
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
