Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADM1186-1MBZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18AR3424
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $48.830 |
Price for:Each
Minimum: 1
Multiple: 1
$48.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADM1186-1MBZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18AR3424
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADM1186
Kit Application TypePower Management
Application Sub TypeVoltage Supervisor
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsEval Board ADM1186, ADM1186-1 Device Sample
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
ADM1186
Application Sub Type
Voltage Supervisor
Core Sub-Architecture
-
Kit Contents
Eval Board ADM1186, ADM1186-1 Device Sample
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
