Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADM2461EEBZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.50AK1191
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $107.680 |
| 5+ | $105.530 |
| 10+ | $103.370 |
| 25+ | $101.220 |
| 50+ | $99.070 |
| 100+ | $96.920 |
Price for:Each
Minimum: 1
Multiple: 1
$107.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADM2461EEBZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.50AK1191
Technical Datasheet
Kit Application TypeCommunication
Application Sub TypeIsolated RS-485 Transceiver
Silicon ManufacturerAnalog Devices
Silicon Core NumberADM2461EBRWZ
Product Range-
Kit ContentsEvaluation Board ADM2461EBRWZ
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-ADM2461EEBZ is a simplified, efficient evaluation of the ADM2461E 500KBPS, 5.7K VRMS, signal isolated, half-duplex RS-485 transceiver with ±15KV IEC ESD. The EVAL-ADM2461EEBZ comes with options for the evaluation of the ADM2461E in an individual system. Digital and RS485 bus signals are easily accessible via the screw terminal blocks on the EVAL-ADM2461EEBZ. Each digital input can be configured via the on-board jumper options.
- Simplified evaluation of the ADM2461E signal isolated 500Kbps half-duplex RS-485 transceiver
- 2-layer PCB compliant with EN 55032 Class B radiated emissions
- 2 on-board ADP7104 LDO regulators with jumper for simplified evaluation in multiple supply config
- Jumper to utilize flexible, VDD1 low voltage supply rail for interfacing with I/O node as 1.7V
- SMA connector for TxD input signal
- Optional on-board LTC1799 oscillator for providing TxD signal
- Screw terminal blocks for connecting power, digital and RS-485 signals
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Communication
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Application Sub Type
Isolated RS-485 Transceiver
Silicon Core Number
ADM2461EBRWZ
Kit Contents
Evaluation Board ADM2461EBRWZ
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
