
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-ADT7420-PMDZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK1226 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.770 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-ADT7420-PMDZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK1226 |
| Technical Datasheet | |
| Accessory Type | Temperature Measurement PMOD Board |
| For Use With | EVAL-ADICUP360 Board |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EVAL-ADT7420-PMDZ is a +/-0.25 degree celsius temperature measurement PMOD board. The PMOD compatible evaluation/prototyping board is a small form factor, low cost ambient temperature sensor measurement board. When prototyping, this board is used in conjunction with the ADICUP360 or the ADICUP3029 development platform. Direct electrical and physical connection will enable you to get started quickly with hardware and software, to help develop your solution. I2C PMOD peripheral connectors can also be found on many 3rd party MCU or FPGA development boards, where the EVAL-ADT7420-PMDZ can be connected directly into those systems, and you can develop your own code using our reference code.
- 0.25 degree celsius temperature measurement accurate
- I2C PMOD connector
- Connectable to FPGA and MCU Platforms
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Accessory Type | Temperature Measurement PMOD Board |
|---|---|
| Product Range | - |
| For Use With | EVAL-ADICUP360 Board |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
