Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADUC7020QSPZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.46AM5322
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $365.310 |
Price for:Each
Minimum: 1
Multiple: 1
$365.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADUC7020QSPZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.46AM5322
Technical Datasheet
Silicon ManufacturerAnalog Devices
No. of Bits16 / 32bit
Silicon Family NameADuC70xx
Core ArchitectureARM
Core Sub-ArchitectureARM7TDMI
Silicon Core NumberADuC7020
Kit ContentsEval Board ADUC7020
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-ADUC7020QSPZ is an ADUC7020 Quick Start Plus development system. The ADuC7020 precision analogue microcontroller, 12bit Analog I/O, ARM7TDMI® MCU.
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Family Name
ADuC70xx
Core Sub-Architecture
ARM7TDMI
Kit Contents
Eval Board ADUC7020
SVHC
No SVHC (04-Feb-2026)
No. of Bits
16 / 32bit
Core Architecture
ARM
Silicon Core Number
ADuC7020
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991.a.2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
