Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADUC7020QSZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.46AM5323
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $135.540 |
Price for:Each
Minimum: 1
Multiple: 1
$135.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADUC7020QSZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.46AM5323
Technical Datasheet
Silicon ManufacturerAnalog Devices
No. of Bits32bit
Silicon Family NameADuC70xx
Core ArchitectureARM
Core Sub-ArchitectureARM7TDMI
Silicon Core NumberADUC7020
Kit ContentsEvaluation Board for ADUC7020
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-ADUC7020QSZ is a Quick Start development system for evaluation of the ADUC7020 fully integrated, 1MSPS, 12bit data acquisition systems incorporating high performance multichannel ADC, 16-bit/32-bit MCU, and flash/EE memory on a single chip.
- Feature debug via UART and an assembly & C-source debugging environment
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Family Name
ADuC70xx
Core Sub-Architecture
ARM7TDMI
Kit Contents
Evaluation Board for ADUC7020
SVHC
No SVHC (04-Feb-2026)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
ADUC7020
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991.a.2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
