Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADUC7039QSPZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.46AM9076
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $325.110 |
Price for:Each
Minimum: 1
Multiple: 1
$325.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADUC7039QSPZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.46AM9076
Technical Datasheet
Silicon ManufacturerAnalog Devices
No. of Bits32bit
Silicon Family NameADuC703x
Core ArchitectureARM
Core Sub-ArchitectureARM7TDMI-S
Silicon Core NumberADuC7039
Kit ContentsEval Board ARM7TDMI-S
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-ADUC7039QSPZ is an ADuC7039 QuickStart Plus development system for evaluation of the ADuC7039 complete system solution for battery monitoring in 12V automotive applications.
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Family Name
ADuC703x
Core Sub-Architecture
ARM7TDMI-S
Kit Contents
Eval Board ARM7TDMI-S
SVHC
No SVHC (04-Feb-2026)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
ADuC7039
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
