
Need more?
| Quantity | Price |
|---|---|
| 1+ | $39.530 |
Product Information
Product Overview
EVAL-ADUC7061MKZ is an ADuC7061 Minikit development system. This kit is ideal for system prototyping, student projects or university labs. The ADuC7061 are fully integrated, 8KSPS, 24bit data acquisition systems incorporating high performance multi-channel sigma-delta analog-to-digital converters (ADCs), 16bit/ 32bit ARM7TDMI® MCU and Flash/EE memory on a single chip.
Contents
EVAL-ADUC7061MKZ evaluation board, mIDAS-Link JTAG programming POD, Software CD (user manuals, data sheets, example code, ARMWSD and evaluation compilers), 9V power supply, RS-232 to UART cable, USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
ADUC706x
ARM7TDMI
Evaluation Board ADuC7061BCPZ32, mIDAS-Link, USB Cable, RS-232 to UART Cable, CD, 9V Power Supply
No SVHC (04-Feb-2026)
16 / 32bit
ARM
ADuC7061BCPZ32
-
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
