Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADUC7121QSPZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.46AM9077
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $304.430 |
Price for:Each
Minimum: 1
Multiple: 1
$304.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADUC7121QSPZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.46AM9077
Technical Datasheet
Silicon ManufacturerAnalog Devices
No. of Bits16 / 32bit
Silicon Family NameADuC71xx
Core ArchitectureARM
Core Sub-ArchitectureARM7TDMI
Silicon Core NumberADuC7121BBCZ
Kit ContentsEval Board ADuC7121BBCZ
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-ADUC7121QSPZ is an ADuC7121 QuickStart Plus development system. The ADuC7121 is a fully integrated, 1 MSPS, 12bit data acquisition system incorporating a high performance multichannel ADC, 16-bit/32-bit MCU, and Flash®/EE memory on a single chip.
- Feature debug via UART and an assembly & C-source debugging environment
- QuickStart Plus Kit allows true non-intrusive JTAG emulation
- Intended for any new users who want to have a comprehensive hardware development environment
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Family Name
ADuC71xx
Core Sub-Architecture
ARM7TDMI
Kit Contents
Eval Board ADuC7121BBCZ
SVHC
No SVHC (04-Feb-2026)
No. of Bits
16 / 32bit
Core Architecture
ARM
Silicon Core Number
ADuC7121BBCZ
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
