Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADUC824QSZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.47AM9324
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $87.740 |
Price for:Each
Minimum: 1
Multiple: 1
$87.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADUC824QSZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.47AM9324
Technical Datasheet
Silicon ManufacturerAnalog Devices
No. of Bits8bit
Silicon Family NameADuC8xx
Core Architecture8052
Core Sub-Architecture-
Silicon Core NumberADuC824
Kit ContentsEvaluation Board ADUC824
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-ADUC824QSZ is an ADuC824 QuickStart development system. Development System for evaluation of the ADuC824, 24-Bit ADC + 16bit ADC + 12-Bit DAC + 8kbyte Flash MCU.
- This development system is also recommended for evaluation of ADuC816
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Family Name
ADuC8xx
Core Sub-Architecture
-
Kit Contents
Evaluation Board ADUC824
SVHC
No SVHC (04-Feb-2026)
No. of Bits
8bit
Core Architecture
8052
Silicon Core Number
ADuC824
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
