Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADUC831QSZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.46AM9082
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $135.860 |
Price for:Each
Minimum: 1
Multiple: 1
$135.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADUC831QSZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.46AM9082
Technical Datasheet
Silicon ManufacturerAnalog Devices
No. of Bits8bit
Silicon Family NameADuC8xx
Core Architecture8052
Core Sub-Architecture8052
Silicon Core NumberADuC831
Kit ContentsEval Board ADuC831
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-ADUC831QSZ is a QuickStart development system for ADuC831, 8-Channel 12bit ADC + dual 12bit DAC + 62Kbyte flash MCU.
- Feature serial-port download/debug capability and an assembly-source debugging environment
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Family Name
ADuC8xx
Core Sub-Architecture
8052
Kit Contents
Eval Board ADuC831
SVHC
No SVHC (04-Feb-2026)
No. of Bits
8bit
Core Architecture
8052
Silicon Core Number
ADuC831
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
