Need more?
| Quantity | Price |
|---|---|
| 1+ | $75.350 |
Product Information
Product Overview
EVAL-ADXL372-ARDZ is a micropower, 3-axis +/-200g digital output MEMS Arduino shield. Shield is designed to be compatible with the Arduino Uno R3 form factor. The ADXL372 is an ultralow power, 3-axis, ±200 g MEMS accelerometer that consumes 22μA at a 3200Hz output data rate (ODR). The ADXL372 is designed to be used in internet of things (IoT) applications such as impact and shock detection, asset health assessment, portable Internet of Things (IoT) edge nodes, concussion and head trauma detection. In addition to its ultralow power consumption, the ADXL372 has many features to enable impact detection while providing system level power reduction. The device includes a deep multimode output first in, first out (FIFO), several activity detection modes, and a method for capturing only the peak acceleration of over threshold events.
- Ultra-low power sleep and wake up modes
- ±200g measurement range
- Adjustable high-pass filter
- Form factor compatible with Arduino
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
-
-
Shield Board ADXL372, EVAL-ADXL372Z-PIN/EVAL-ADXL-ARDZ-INT Boards
No SVHC (07-Jul-2017)
-
ADXL372
Analog Devices EVAL-ADICUP360, EVAL-ADICUP3029 Arduino Development Boards
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate