Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-CN0254-SDPZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18AR4362
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $91.750 |
Price for:Each
Minimum: 1
Multiple: 1
$91.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-CN0254-SDPZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18AR4362
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD7689, AD8605, AD8608, ADuM3471, ADP3336
No. of Bits16bit
Sampling Rate250kSPS
Kit Application TypeData Converter
Application Sub TypeData Acquisition System
Kit ContentsEvaluation Board Data Acquisition System
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
16bit
Kit Application Type
Data Converter
Kit Contents
Evaluation Board Data Acquisition System
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
AD7689, AD8605, AD8608, ADuM3471, ADP3336
Sampling Rate
250kSPS
Application Sub Type
Data Acquisition System
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
