
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-CN0372-PMDZCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 18AR3637 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $69.380 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-CN0372-PMDZCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 18AR3637 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | AD7091R-5, ADP5090, ADA4805-1, ADP1607 |
| Kit Application Type | Power Management |
| Application Sub Type | Energy Harvesting |
| Kit Contents | Eval Board CN0372 |
| Product Range | - |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
EVAL-CN0372-PMDZ is a CN0372 circuit evaluation board. The circuit is an ultralow power, multichannel data acquisition system that can be powered by a photovoltaic (PV) cell or thermoelectric generator (TEG). The circuit uses the industry’s lowest power, multichannel, 12-bit successive approximation analogue-to-digital converter (SAR ADC), the AD7091R-5, along with an efficient energy harvesting circuit based on the ADP5090 boost regulator. The ADC has a typical power consumption of 100µW on a single 3V supply when sampling at 22kSPS. Typical signal-to-noise ratio (SNR) is 68dB for a 1kHz input signal. The low power consumption and small form factor make this combination of devices ideally suited for portable low power applications, particularly for wearable and self-powered devices.
- EVAL-SDP-CB1Z SDP evaluation board and the SDP-PMD-IB1Z, a Pmod interposer board
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Power Management |
| Kit Contents | Eval Board CN0372 |
| SVHC | No SVHC (07-Jul-2017) |
| Silicon Core Number | AD7091R-5, ADP5090, ADA4805-1, ADP1607 |
|---|---|
| Application Sub Type | Energy Harvesting |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
