Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-CN0522-EBZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50AK1399
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $51.280 |
Price for:Each
Minimum: 1
Multiple: 1
$51.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-CN0522-EBZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50AK1399
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADL5605, ADT6401, ADT6402, LTM8045
Kit Application TypeRF Driver Amplifier
Application Sub TypePower Amplifier
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsEvaluation Board ADL5605
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-CN0522-EBZ is a 6-layer printed circuit board (PCB) that allows evaluation of the USB powered, 915MHz ISM radio frequency band, 1W power amplifier with overtemperature management. The board is fabricated with a 3 oz./3 oz. copper cladding and IPC-4101 (or IPC-4103) laminates and bonding materials. To improve the thermal performance, multiple plated vias are used in the design which are filled with conductive epoxy.
- Optimized for the 915MHz ISM Band
- 1W power amplifier
- Overtemperature management prevents damage to components
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF Driver Amplifier
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
ADL5605, ADT6401, ADT6402, LTM8045
Application Sub Type
Power Amplifier
Core Sub-Architecture
-
Kit Contents
Evaluation Board ADL5605
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
