Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-CN0583-CRR1Copy
Newark Part No.05AN4442
Your Part Number
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $117.330 |
Price for:Each
Minimum: 1
Multiple: 1
$117.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-CN0583-CRR1Copy
Newark Part No.05AN4442
Silicon ManufacturerAnalog Devices
Silicon Core NumberCN0583
Kit Application TypeSensor
Application Sub TypeSmoke Detection System-on-Module
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsCarrier Board CN0583
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Sensor
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
CN0583
Application Sub Type
Smoke Detection System-on-Module
Core Sub-Architecture
-
Kit Contents
Carrier Board CN0583
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
