EVAL-FDA-2CPZ-24
Evaluation Board, ADA4927-2YCPZ, Dual High Speed Differential Amplifier, +5V to ±5V Supply, LFCSP24

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-FDA-2CPZ-24Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK1411 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $28.210 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-FDA-2CPZ-24Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK1411 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | ADA4927-2YCPZ |
| Kit Application Type | Signal Conditioning |
| Application Sub Type | Differential Amplifier |
| Kit Contents | Evaluation Board ADA4927-2YCPZ |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EVAL-FDA-2CPZ-24 is a bare board for dual high speed differential amplifiers evaluation. The EVAL-FDA-2CPZ-24 bare board (that is, there are no components soldered to the evaluation board) that enables users to quickly prototype a variety of differential amplifier circuits, which minimizes risk and reduces time to market. The EVAL-FDA-2CPZ-24 evaluation board supports any of the Analog Devices, Inc., dual high speed differential amplifiers in 4 mm × 4 mm, lead frame chip scale packages (LFCSP).
- Evaluation bare board for 24 lead LFCSP
- Enables quick bread boarding/prototyping
- User defined circuit configuration
- Edge mounted SMA connector provisions
- Easy connection to test equipment and other circuits
- Two independent circuits enhance flexibility
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Signal Conditioning |
| Kit Contents | Evaluation Board ADA4927-2YCPZ |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | ADA4927-2YCPZ |
|---|---|
| Application Sub Type | Differential Amplifier |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
