
Need more?
| Quantity | Price |
|---|---|
| 1+ | $91.890 |
Product Information
Product Overview
EVAL-LT7170-1-AZ evaluation board is a dual-phase single-output monolithic DC/DC synchronous step-down regulator with a 2.9V or 1.5V with EXTVCC to 16V input range featuring LT®7170-1. The output can supply 20A continuous load current. The Silent Switcher® regulator structure is incorporated into the LT7170-1 to minimize EMI and reduce PCB layout sensitivity. It also integrates digital power system management functionality, allowing for programmability and telemetry with a PMBus/I2C compliant serial interface. This evaluation board is designed for 1.0V output with a switching frequency set at 1MHz. The controlled on-time valley current-mode control with 25ns typical minimum on-time enables a high switching frequency at a low output voltage with excellent transient response in a small overall solution size. The EVAL-LT7170-1-AZ has EMI filters installed for improved conducted and radiated EMI performances.
- 1V default output voltage
- 1MHZ switching frequency
- 87.6% efficiency at VIN = 12V, IOUT = 10A
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Evaluation Board LT7170RV-1#TRPBF
-
LT7170RV-1#TRPBF
Synchronous Buck Regulator
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
