Need more?
| Quantity | Price |
|---|---|
| 1+ | $73.270 |
Product Information
Product Overview
EVAL-LTC6229MS8E is an evaluation board for LTC6229 low distortion, rail-to-rail output op -amp. It is prepopulated board on a buffer configuration with a post low-pass filter. This configuration allows the LTC6229 to be used as high speed analog-to-digital converter (ADC) drivers. The EVAL-LTC6229MS8E support other typical configurations of the op-amps, and are configured and has provisions for typical applications of the LTC6229, including high speed, low voltage, low noise, in-amp, and as an active filter. The exposed paddle pin is already shorted to the VEE turret pin, which is required for the device. Optimized power and ground planes ensure low noise and high speed operation. Component placement and power supply bypassing are optimized for maximum circuit flexibility and performance.
- Enables efficient prototyping
- User defined circuit configuration
- Edge mounted SMA connector provisions
- Simple connection to test equipment and other circuits
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Amplifier
Evaluation Board LTC6229MS8E#PBF
No SVHC (04-Feb-2026)
LTC6229MS8E#PBF
Operational Amplifier
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
