Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-LTC7878-BZCopy
Newark Part No.29AM8440
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $180.960 |
Price for:Each
Minimum: 1
Multiple: 1
$180.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-LTC7878-BZCopy
Newark Part No.29AM8440
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC7878AUK
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeBuck-Boost Controller
Kit ContentsEvaluation Board LTC7878AUK
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board LTC7878AUK
Automotive Qualification Standard
-
Silicon Core Number
LTC7878AUK
Application Sub Type
Buck-Boost Controller
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
