Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-RS485HDEBZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50AK1444
Your Part Number
3 In Stock
2 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.390 |
Price for:Each
Minimum: 1
Multiple: 1
$46.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-RS485HDEBZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50AK1444
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeRS485 Transceivers
Silicon ManufacturerAnalog Devices
Silicon Core Number-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-RS485HDEBZ allow quick and easy evaluation of RS-485 transceivers with standard SOIC footprints. The evaluation board allows all of the input and output functions to be exercised without the need for external components. Screw terminal blocks provide convenient connections for power and ground, digital I/O, and RS-485 signals.
- Footprint for a half-duplex RS-485 transceiver in an 8-lead SOIC package
- Power/ground connections through screw terminal blocks
- Screw terminal blocks for logic I/O and RS-485 signals
- Jumper selectable enable/disable for RE (active-high) and DE
- Test points for measuring all signals
- Resistors and footprints for termination and biasing networks
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Application Sub Type
RS485 Transceivers
Silicon Core Number
-
Kit Contents
Evaluation Board for Half-Duplex RS-485 Transceiver in 8-lead SOIC Package
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
