
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-SDP-CH1ZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK1446 |
| Your Part Number | |
| Technical Datasheet |
14 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $543.230 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-SDP-CH1ZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK1446 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | AD9142A, AD9139, AD9265, AD9434, HMCAD1520, HMCAD1511, AD9114, AD9115, AD9116, AD9117 |
| Kit Application Type | Data Converter |
| Application Sub Type | DAC |
| Kit Contents | Controller Board SDP-H1 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EVAL-SDP-CH1Z is a system demonstration platform-high speed (SDP-H1) controller board. The SDP-H1 controller board is part of the Analog Devices system demonstration platform (SDP). The SDP consists of a series of controller boards, interposer boards and daughter boards. SDP controller board provides a means of communicating with the PC from the system under evaluation. The SDP-H1 provides USB connectivity through a USB 2.0 high speed connection to the computer allowing users to evaluate components on this platform from a PC application.
- Xilinx Spartan-6 FPGA
- DDR2, SRAM and SDRAM memory
- 24MHz CLKIN oscillator and 32Mb flash memory
- Blackfin processor peripheral exposed (SPI, SPORT, TWI/I2C, GPIO, PPI, Asynchronous parallel, Timer)
Contents
EVAL-SDP-CH1Z board, 1m USB standard-A to mini-B cable, 12V 30W wall wart.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Data Converter |
| Kit Contents | Controller Board SDP-H1 |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | AD9142A, AD9139, AD9265, AD9434, HMCAD1520, HMCAD1511, AD9114, AD9115, AD9116, AD9117 |
|---|---|
| Application Sub Type | DAC |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
